
Total (€ 815.00 / piece)
€ 815.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Mini slider
- Stroke length
20 mm
- Max. operating pressure
8 bar
- Manufacturer part #
543970
- Weight
700 g
- Size
Mini
- Min. operating pressure
1 bar
- Operating medium
Compressed air
- Sealant
HNBR
- Enclosure material
Aluminium wrought alloy
- Piston diameter
16 mm
- Piston rod diameter
16 mm
- Material
Aluminium wrought alloy
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2119347 FESTO Mini slider 543970 DGSL-12-20-P1A Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2119347 FESTO Mini slider 543970 DGSL-12-20-P1A Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)
Information
Information 2119347 FESTO Mini slider 543970 DGSL-12-20-P1A Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 pc(s)
Description
Mini slide DGSL -12-20-P1A for position detection, with highly precise heavy-duty ball bearing guide and a very high repeatability, both adjustable elastic damping with metallic End position (P1). Hub = 20 mm, adjustable end position range/length front = 29 mm, adjustable end position range/length rear = 25.5 mm, piston diameter = 16 mm, operating mode drive unit = Yoke
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 888.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























