• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mini slider 543971 DGSL-12-30-P1A Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 855.00 / piece)
€ 855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Mini slider

Stroke length

30 mm

Max. operating pressure

8 bar

Manufacturer part #

543971

Weight

751 g

Size

Mini

Min. operating pressure

1 bar

Operating medium

Compressed air

Sealant

HNBR

Enclosure material

Aluminium wrought alloy

Piston diameter

16 mm

Piston rod diameter

16 mm

Material

Aluminium wrought alloy

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2119348 FESTO Mini slider 543971 DGSL-12-30-P1A Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2119348 FESTO Mini slider 543971 DGSL-12-30-P1A Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)

Information

Information 2119348 FESTO Mini slider 543971 DGSL-12-30-P1A Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)

Description

Mini slide DGSL -12-30-P1A for position detection, with highly precise heavy-duty ball bearing guide and a very high repeatability, both adjustable elastic damping with metallic End position (P1). Hub = 30 mm, adjustable end position range/length front = 29 mm, adjustable end position range/length rear = 25.5 mm, piston diameter = 16 mm, operating mode drive unit = Yoke

This text is machine translated.