• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mini slider 570178 DGSL-10-100-EA Enclosure material: Aluminium wrought alloy Stroke length: 100 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 979.00 / piece)
€ 979.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Mini slider

Stroke length

100 mm

Max. operating pressure

8 bar

Manufacturer part #

570178

Weight

830 g

Size

Mini

Min. operating pressure

1.5 bar

Operating medium

Compressed air

Sealant

HNBR

Enclosure material

Aluminium wrought alloy

Piston diameter

12 mm

Piston rod diameter

12 mm

Material

Aluminium wrought alloy

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2121395 FESTO Mini slider 570178 DGSL-10-100-EA Enclosure material: Aluminium wrought alloy Stroke length: 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121395 FESTO Mini slider 570178 DGSL-10-100-EA Enclosure material: Aluminium wrought alloy Stroke length: 100 mm 1 pc(s)

Description

Mini slide DGSL -10-100-EA Hub = 100 mm, adjustable end position range/length front = 61 mm, adjustable end position range/length rear = 5.5 mm, piston diameter = 12 mm, operating mode drive unit = Yoke

This text is machine translated.