• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mini slider 570187 DGSL-16-10-EA Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Mini slider

Stroke length

10 mm

Max. operating pressure

8 bar

(Ø)

20 mm

Manufacturer part #

570187

Weight

926 g

Size

Mini

Min. operating pressure

1 bar

Operating medium

Compressed air

Sealant

HNBR

Enclosure material

Aluminium wrought alloy

Piston diameter

20 mm

Material

Aluminium wrought alloy

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2121404 FESTO Mini slider 570187 DGSL-16-10-EA Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121404 FESTO Mini slider 570187 DGSL-16-10-EA Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)

Description

Mini slide DGSL -16-10-EA Hub = 10 mm, adjustable end position range/length front = 3.5 mm, adjustable end position range/length rear = 5.5 mm, piston diameter = 20 mm, operating mode drive unit = Yoke

This text is machine translated.