
Highlights & Details
Technical specifications
- Electrical connection: Plug
- Mounting type: cable installation, with accessories
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Type
HEE-3/8-D-MIDI-24
- Product type
On-off valve
- Operating voltage
24 V
- Enclosure material
Aluminium (die-cast)
- Connection
G 3/8
G 1/4
- Max. flow
3200 l/min
- Max. operating pressure
16 bar
- Operation
Electrically
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
172941
- Size
Midi
- Operating pressure (min.)
2.5 bar
- Sealant
NBR
- Function
3/2 normally closed mono-stable
- Weight
500 g
- Media temperature (range)
-10 up to +60 °C
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Medium
Compressed air
- Features
Electrically actuated
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116294 FESTO On-off valve 172941 HEE-3/8-D-MIDI-24 24 V Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116294 FESTO On-off valve 172941 HEE-3/8-D-MIDI-24 24 V Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Information
Information 2116294 FESTO On-off valve 172941 HEE-3/8-D-MIDI-24 24 V Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
Description
This text is machine translated.































