
Highlights & Details
Pneumatic valve with lock function, foot actuation G1/4 0-8 bar
- Function: 2 positions / 5 ways
- Connection: G ¼
- Fluid: Compressed air
- Acting type: Direct operated
- Working pressure: 0.0 – 8.0 Bar
- Ambient temperature: -10 - 70°C
- Operating type: Lock and mono spring reset
- Material: ABS, Steel plate
Technical specifications
- With housing, Lock function, 2 Positions / 5 ways
- Type
TC-4F210-08LG
- Product type
Mechanically operated pneumatic valve
- Enclosure material
ABS plastic
Steel plate
- Connection
G 1/4
- Max. flow
400 l/min
- Max. operating pressure
8 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Operation
Mono spring reset
- Manufacturer part #
TC-13745852
- Operating pressure (min.)
0 bar
- Function
5/2-way
- Medium
Compressed air
- Control pressure (max.)
8.0 bar
- Control pressure (min.)
0.0 bar
- Max. ambient temperature
70 °C
- Min. ambient temperature
-10 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3436463 TRU COMPONENTS Mechanically operated pneumatic valve TC-13745852 TC-4F210-08LG Enclosure material ABS plastic, Steel pla
User & Safety Instructions
User & Safety Instructions 3436463 TRU COMPONENTS Mechanically operated pneumatic valve TC-13745852 TC-4F210-08LG Enclosure material ABS plastic, Steel pla
































