• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AZ Pneumatik Foot valve AZPED 502B AZPED 502B Enclosure material Aluminium 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Operating medium

Filtered compressed air 50 µm, with or without lubrication

Product type

Foot valve

Enclosure material

Aluminium

Connection

G 1/4

Max. operating pressure

10 bar

Operation

Pneumatic, with pedal

Type

Bi-stable, latch

Manufacturer part #

AZPED 502B

Function

5/2-way

Media temperature (range)

0 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

0 °C

Nominal width

8 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3400129 AZ Pneumatik Foot valve AZPED 502B AZPED 502B Enclosure material Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3400129 AZ Pneumatik Foot valve AZPED 502B AZPED 502B Enclosure material Aluminium 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)