There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
LR-1/4-D-MINI
Pressure regulator
Zinc (die-cast)
G 1/4
1500 l/min
16 bar
Pressure Control Valve LR-1/4-D-MINI with pressure gauge, working pressure up to 12 bar. Size = Mini, Series= D, actuating protection = rotary knob with locking, mounting position=any, constructive design = directly actuated diaphragm control valve
159625
Mini
1 bar
NBR
350 g
-10 up to +60 °C
+60 °C
-10 °C
Compressed air
Pivoted
12 bar
0.5 bar
+60 °C
-10 °C
Direct action
not relevant
Datasheet 1937117 FESTO Pressure regulator 159625 LR-1/4-D-MINI Enclosure material Zinc (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions 1937117 FESTO Pressure regulator 159625 LR-1/4-D-MINI Enclosure material Zinc (die-cast) Sealant NBR 1 pc(s)