• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AZ Pneumatik Directly actuated valve AZ521 MC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 48.99
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Operating medium

Air and neutral liquids

Product type

Directly actuated valve

Connection

G 1/8

Max. operating pressure

10 bar

Type

Spring reset

Manufacturer part #

AZ521 MC

Medium

Inert gases

Inert liquids

Control pressure (max.)

10 bar

Control pressure (min.)

2.5 bar

Operating principle

Direct action

Connection

G1/8

Documents & Downloads

Datasheet

Datasheet 583876 AZ Pneumatik Directly actuated valve AZ521 MC 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)