• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Mechanically operated pneumatic valve TC-15234852 TC-FV240 Enclosure material ABS plastic, Steel plate 1

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pneumatic valve foot-operated, without housing, 4/2 G1/4 2-7 bar

  • Function: 2 positions / 4 ways
  • Connection: G ¼
  • Fluid: Compressed air
  • Acting type: Direct operated
  • Working pressure: 2.0 – 7.0 Bar
  • Ambient temperature: -5 - 60°C
  • Operating type: Mono spring reset
  • Material: ABS, Steel plate

Technical specifications

  • Without housing, 2 Positions / 4 ways
Product type

Mechanically operated pneumatic valve

Enclosure material

ABS plastic

Steel plate

Connection

G 1/4

Max. flow

400 l/min

Max. operating pressure

7 bar

Operation

Mono spring reset

Manufacturer part #

TC-15234852

Operating pressure (min.)

2 bar

Media temperature (range)

5 up to 30 °C

Max. media temperature

30 °C

Media temperature (min.)

5 °C

Medium

Compressed air

Max. ambient temperature

60 °C

Min. ambient temperature

-5 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3808713 TRU COMPONENTS Mechanically operated pneumatic valve TC-15234852 TC-FV240 Enclosure material ABS plastic, Steel plate 1

User & Safety Instructions

User & Safety Instructions 3808713 TRU COMPONENTS Mechanically operated pneumatic valve TC-15234852 TC-FV240 Enclosure material ABS plastic, Steel plate 1

Description

Scope of delivery

  • Pneumatic valve

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)