According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
MS6-EE-1/2-10V24-S
On-off valve
24 V DC
Aluminium (die-cast)
G 1/2
7000 l/min
10 bar
2.5 W
Electrically
542602
4 bar
NBR
3/2-way
816 g
-10 up to +60 °C
+60 °C
-10 °C
Inert gases
Electrically actuated
IP65
+50 °C
-10 °C
OFF (spring shut)
not relevant
Datasheet 1893608 FESTO On-off valve 542602 MS6-EE-1/2-10V24-S 24 V DC Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions 1893608 FESTO On-off valve 542602 MS6-EE-1/2-10V24-S 24 V DC Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)