• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO P terminal 576368 VABM-B10-20-G38-7-P53 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 437 g
Product type

P terminal

Manufacturer part #

576368

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2121873 FESTO P terminal 576368 VABM-B10-20-G38-7-P53 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121873 FESTO P terminal 576368 VABM-B10-20-G38-7-P53 1 pc(s)

Description

P-connection strip VABM-B 10-20-G 38-7-P53 Grid Size = 22 mm, mounting position=any, max. Number of valve seats = 7, corrosion resistance class KBK = 2 - moderate corrosion stress, product weight = 437 g

This text is machine translated.