• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO P terminal 8026238 VABM-B10-25-G12-3-P53-E 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 340 g
Product type

P terminal

Manufacturer part #

8026238

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2124673 FESTO P terminal 8026238 VABM-B10-25-G12-3-P53-E 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2124673 FESTO P terminal 8026238 VABM-B10-25-G12-3-P53-E 1 pc(s)

Description

P-connection strip VABM-B 10-25-G 12-3-P53-E grid dimension = 27.5 mm, mounting position=any, max. Number of valve seats = 3, corrosion resistance class KBK = 2 - moderate corrosion stress, product weight = 340 g

This text is machine translated.