• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Parallel mount assembly kit 8123498 EAMM-U-60-D32-60AA-91 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 769.00 / piece)
€ 769.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Parallel mount assembly kit

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

8123498

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2802140 FESTO Parallel mount assembly kit 8123498 EAMM-U-60-D32-60AA-91 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802140 FESTO Parallel mount assembly kit 8123498 EAMM-U-60-D32-60AA-91 1 pc(s)

Description

Parallel kit EAMM-U-60-D32-60AA-91 frame size=60, mounting position=random, max. Speed = 6000 1 rpm, storage temperature = -25 - 60 °C, relative humidity = 0 - 95 %

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 777.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.