

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Pneumatic valve
1 bar
8 bar
Weight 130 g
-10 up to 60 °C
-10 °C
60 °C
4901
Plastic, zinc die-cast
8 bar
1 bar
1 up to 8 bar
Compressed air
2.5 mm
not relevant
Datasheet 1894988 FESTO Pneumatic valve JD-5-PK-3 4901 1 up to 8 bar 1 pc(s)
User & Safety Instructions 1894988 FESTO Pneumatic valve JD-5-PK-3 4901 1 up to 8 bar 1 pc(s)
Information 1894988 FESTO Pneumatic valve JD-5-PK-3 4901 1 up to 8 bar 1 pc(s)