According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
LR-1-D-MAXI
Pressure regulator
Zinc (die-cast)
G 1
11500 l/min
16 bar
Pressure Control Valve LR-1-D-MAXI with pressure gauge, working pressure up to 12 bar. Size = Maxi, Series= D, actuating protection = rotary knob with locking, mounting position=any, constructive design = pilot operated piston control valve
159627
Maxi
0 bar
NBR
1200 g
-10 up to +60 °C
+60 °C
-10 °C
Compressed air
Pivoted
12 bar
0.5 bar
+60 °C
-10 °C
Servo-controlled
not relevant
Datasheet 1937119 FESTO Pressure regulator 159627 LR-1-D-MAXI Enclosure material Zinc (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions 1937119 FESTO Pressure regulator 159627 LR-1-D-MAXI Enclosure material Zinc (die-cast) Sealant NBR 1 pc(s)