• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure regulator 162585 LR-3/8-D-7-MIDI Enclosure material Zinc (die-cast) Sealant NBR 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.83 / piece)
€ 75.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Pressure regulator LR-3/8-D-7-MIDI

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Directly actuated diaphragm control valve
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases

Type

LR-3/8-D-7-MIDI

Product type

Pressure regulator

Enclosure material

Zinc (die-cast)

Connection

G 3/8

Max. flow

3300 l/min

Max. operating pressure

16 bar

Type

Pressure Control Valve LR-3/8-D-7 MIDI with pressure gauge, working pressure to 7 bar. Size = Midi, Series= D, actuating protection = rotary knob with locking, mounting position=any, constructive design = directly actuated diaphragm control valve

Manufacturer part #

162585

Size

Midi

Operating pressure (min.)

0 bar

Sealant

NBR

Weight

720 g

Media temperature (range)

-10 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Medium

Compressed air

Features

Pivoted

Control pressure (max.)

7 bar

Control pressure (min.)

0.5 bar

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Operating principle

Direct action

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1937125 FESTO Pressure regulator 162585 LR-3/8-D-7-MIDI Enclosure material Zinc (die-cast) Sealant NBR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1937125 FESTO Pressure regulator 162585 LR-3/8-D-7-MIDI Enclosure material Zinc (die-cast) Sealant NBR 1 pc(s)

Description

• With screw-in thread and plug-in connection
• Screw-in thread M5, RX, R¼
• Plug connection for hose outside diameter 4... 8 mm
• Plug connection 360°
The pressure regulating valve keeps the output pressure on the secondary side independent of pressure fluctuations on the primary side and from the air consumption largely constant.
The screw-in thread adjacent primary pressure shall enter into force on the QSSteckanschluss reduced.


This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min