According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Pressure regulator
Zinc (die-cast)
G 3/8
1800 l/min
16 bar
Pressure Control Valve LR-3/8-D-7-MINI with pressure gauge, working pressure to 7 bar. Size = Mini, Series= D, actuating protection = rotary knob with locking, mounting position=any, constructive design = directly actuated diaphragm control valve
162584
Mini
1 bar
NBR
350 g
-10 up to +60 °C
+60 °C
-10 °C
Air
7 bar
0.5 bar
+60 °C
-10 °C
Direct action
not relevant
Datasheet 1937124 FESTO Pressure regulator 162584 LR-3/8-D-7-MINI Enclosure material Zinc (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions 1937124 FESTO Pressure regulator 162584 LR-3/8-D-7-MINI Enclosure material Zinc (die-cast) Sealant NBR 1 pc(s)