• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure sensor Inductive SPAW-B11R-G14F-2N-M12 8022759 2x NPN

Product type
Pressure sensor
Max. operating voltage
35 V DC
Outputs
2x NPN
Model
Inductive
Type
SPAW-B11R-G14F-2N-M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Pressure sensor SPAW-B11 R-G14 F-2 N-M12

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Weight: 230 g
  • Max. output current 250 mA
  • Electrical connection: Plug, round design, M12 x 1, 4-pin
  • Rise time: 3 ms
  • Mounting type: with internal thread, with accessories
  • Corrosion resistance class KBK: 4 - very strong corrosion stress
Product type

Pressure sensor

Type

SPAW-B11R-G14F-2N-M12

Min. operating voltage

15 V DC

Max. operating voltage

35 V DC

Operating voltage

15 - 35 V DC

Outputs

2x NPN

Enclosure material

Acrylonitrile butadiene styrene

Steel

Model

Inductive

Min. temperature

0 °C

Max. temperature

+80 °C

IP65

IP67

Content

1 pc(s)

Operating medium

According to ISO 8573-1:2010 [compressed air -:-:-];; fluid media; gaseous media

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1937505 FESTO Pressure sensor Inductive SPAW-B11R-G14F-2N-M12 8022759 2x NPN

User & Safety Instructions

User & Safety Instructions 1937505 FESTO Pressure sensor Inductive SPAW-B11R-G14F-2N-M12 8022759 2x NPN

Description

Pressure sensor SPAW-B11 R-G14 F-2 N-M12 for the measurement of media, pressure measuring range -1 to +10 bar, pneumatic connection inside thread G 1/4. Approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, material note = (* LABS-containing substances, * RoHS compliant), measurement size = relative pressure, measuring method = Metal thin film pressure sensor

This text is machine translated.

More interesting products

(*All information is plus legal VAT)