• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure switch 8000210 SPBA-P2R-G18-2P-M12-0,25X G1/8 -1 up to 10 bar 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

SPBA-P2R-G18-2P-M12-0, 25X

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Material housing: high-alloy steel stainless
  • Measurement size: Relative pressure
  • Electrical connection: Plug, round design, M12, 4-pin
  • IP65 rating
  • Corrosion resistance class KBK: 4 - very strong corrosion stress
  • Mounting type: can be screwed into
Type

SPBA-P2R-G18-2P-M12-0,25X

Operating medium

Compressed Air

Product type

Pressure switch

Min. switching pressure range

-1 bar

Max. switching pressure range

10 bar

Switching pressure

-1 up to 10 bar

Type

Pneumatic connection: G1/8

Manufacturer part #

8000210

Operating voltage

26.4 V

Fluid connection

G1/8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1937358 FESTO Pressure switch 8000210 SPBA-P2R-G18-2P-M12-0,25X G1/8 -1 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1937358 FESTO Pressure switch 8000210 SPBA-P2R-G18-2P-M12-0,25X G1/8 -1 up to 10 bar 1 pc(s)

Description

Pressure switch SPBA-P2R-G18-2P-M12-0, 25 X CE mark (see declaration of conformity) = (* to EU EMC Directive, * according to EU Machinery Directive), material note = RoHS compliant, measurement size = relative pressure, measuring method = Metal thin film pressure sensor, Operating pressure = 1 - 10 bar

This text is machine translated.

What kind of Pneumatic Pressure Switches are you looking for?

More interesting products

(*All information is plus legal VAT)