• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pressure switch 04015600 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

04015600

Product type

Pressure switch

Manufacturer part #

04015600

Dim

(L x W x H) 40 x 50 x 98 mm

Width

50 mm

Length

40 mm

Height

98 mm

Material

Zinc alloy

Max. ambient temperature

+70 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3296404 IMI NORGREN Pressure switch 04015600 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3296404 IMI NORGREN Pressure switch 04015600 1 pc(s)

Description

Push switch 04015600 pressure switch

This text is machine translated.

What kind of Pneumatic Pressure Switches are you looking for?

More interesting products

(*All information is plus legal VAT)