1/2

According to ISO 8573-1:2010 [compressed air -:-:-]
Reducer
M5
M5
G 1/8
8030307
-0.95 bar
50 bar
-0.95 bar
Druckluft nach ISO8573-1:2010 [-:-:-]
Brass
nickel plated
+150 °C
-20 °C
Datasheet 2124723 FESTO Reducer 8030307 NPFC-R-G18-M5-MF Internal thread M5 External thread: G 1/8 Thread size: M5 1 pc(s)
User & Safety Instructions 2124723 FESTO Reducer 8030307 NPFC-R-G18-M5-MF Internal thread M5 External thread: G 1/8 Thread size: M5 1 pc(s)