According to ISO 8573-1:2010 [compressed air -:-:-]
Reducer
G1/2"
G3/8"
3/8" (10 mm)
8030318
2 x
50 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [-:-:-]
Brass
nickel plated
150 °C
-20 °C
Datasheet 1893817 FESTO Reducer 8030318 NPFC-R-G12-G38-FM External thread: 3/8" (10 mm) Thread size: G1/2", G3/8" 1 pc(s)
User & Safety Instructions 1893817 FESTO Reducer 8030318 NPFC-R-G12-G38-FM External thread: 3/8" (10 mm) Thread size: G1/2", G3/8" 1 pc(s)