Image similar

Compressed air according to ISO 8573-1:2010 [7:-:-]
Rotary actuator
10 bar
1369118
1015 g
M5
25
2 bar
Compressed air
TPE-U
Aluminium wrought alloy
Aluminium wrought alloy
+60 °C
-10 °C
yes
Datasheet 2122312 FESTO Rotary actuator 1369118 DSM-25-270-P1-HD-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 2122312 FESTO Rotary actuator 1369118 DSM-25-270-P1-HD-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)
€ 1,067.47*
The necessary accessories are required to use the article as described.