• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary actuator 1564334 DSM-T-8-90-P-FW Enclosure material: Aluminium 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Swivel angle: 90 deg
  • Design: Swivel Wing
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Rotary actuator

Max. operating pressure

9 bar

Manufacturer part #

1564334

Weight

117 g

Connection

M3

Size

8

Min. operating pressure

4 bar

Operating medium

Compressed air

Sealant

TPE-U

Enclosure material

Aluminium

Material

Aluminium

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2122587 FESTO Rotary actuator 1564334 DSM-T-8-90-P-FW Enclosure material: Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2122587 FESTO Rotary actuator 1564334 DSM-T-8-90-P-FW Enclosure material: Aluminium 1 pc(s)

Description

Swivel drive DSM-T -8-90-P-FW size=8, damping angle = 0.5 deg, swivel angle = 0 - 90 deg, dampening = P: elastic damping rings/plates on both sides, mounting position=any

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 494.99*

What kind of Swivel Drives are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.