Image similar

Compressed air according to ISO 8573-1:2010 [7:-:-]
Rotary actuator
10 bar
1145107
2165 g
G1/8
32
2 bar
Compressed air
TPE-U
Aluminium wrought alloy
Aluminium wrought alloy
+60 °C
-10 °C
yes
Datasheet 2122062 FESTO Rotary actuator 1145107 DSM-T-32-270-CC-FW-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 2122062 FESTO Rotary actuator 1145107 DSM-T-32-270-CC-FW-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)
€ 1,117.27*
The necessary accessories are required to use the article as described.