• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary actuator 1145098 DSM-T-25-270-P-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Swivel angle: 270 deg
  • Design: Swivel Wing
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Rotary actuator

Max. operating pressure

10 bar

Manufacturer part #

1145098

Weight

970 g

Connection

M5

Size

25

Min. operating pressure

2 bar

Operating medium

Compressed air

Sealant

TPE-U

Enclosure material

Aluminium wrought alloy

Material

Aluminium wrought alloy

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2122052 FESTO Rotary actuator 1145098 DSM-T-25-270-P-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2122052 FESTO Rotary actuator 1145098 DSM-T-25-270-P-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)

Description

Swivel drive DSM-T -25-270-P-A-B size = 25, damping angle = 1.2 deg, setting range swivel angle = 0 - 270 deg, swivel angle = 0 - 270 deg, dampening = P: elastic damping rings/boards on both sides

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 598.77*

What kind of Swivel Drives are you looking for?