Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
8.4 bar
533423
6500 g
G1/8
1 bar
Compressed air
FPM
NBR
PUR
Aluminium wrought alloy
Aluminium wrought alloy
+80 °C
-20 °C
Double-acting
yes
Datasheet 2118270 FESTO Rotary actuator 533423 DAPS-0360-090-R-F0710 Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 2118270 FESTO Rotary actuator 533423 DAPS-0360-090-R-F0710 Enclosure material: Aluminium wrought alloy 1 pc(s)
Information 2118270 FESTO Rotary actuator 533423 DAPS-0360-090-R-F0710 Enclosure material: Aluminium wrought alloy 1 pc(s)