Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
8.4 bar
533431
1650 g
G1/8
2.8 bar
Compressed air
FPM
NBR
PUR
Aluminium wrought alloy
Aluminium wrought alloy
+80 °C
-20 °C
Single-acting
yes
Datasheet 2118278 FESTO Rotary actuator 533431 DAPS-0030-090-RS1-F04 Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 2118278 FESTO Rotary actuator 533431 DAPS-0030-090-RS1-F04 Enclosure material: Aluminium wrought alloy 1 pc(s)
Information 2118278 FESTO Rotary actuator 533431 DAPS-0030-090-RS1-F04 Enclosure material: Aluminium wrought alloy 1 pc(s)