Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
8.4 bar
533426
32000 g
G1/4"
1 bar
Compressed air
FPM
NBR
PUR
Aluminium wrought alloy
Aluminium wrought alloy
+80 °C
-20 °C
Double-acting
yes
Datasheet 2118273 FESTO Rotary actuator 533426 DAPS-1920-090-R-F14 Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 2118273 FESTO Rotary actuator 533426 DAPS-1920-090-R-F14 Enclosure material: Aluminium wrought alloy 1 pc(s)
Information 2118273 FESTO Rotary actuator 533426 DAPS-1920-090-R-F14 Enclosure material: Aluminium wrought alloy 1 pc(s)