• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary actuator 552884 DAPS-0060-090-RS2-F0507-CR Enclosure material: Steel (stainless) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,565.00 / piece)
€ 1,565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Swivel angle: 90 deg
  • Design: yoke kinematics
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Rotary actuator

Max. operating pressure

8.4 bar

Manufacturer part #

552884

Weight

4500 g

Connection

G1/8

Size

60

Min. operating pressure

3.5 bar

Operating medium

Compressed air

Sealant

FPM

NBR

PUR

Enclosure material

Steel (stainless)

Material

Steel (stainless)

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2120377 FESTO Rotary actuator 552884 DAPS-0060-090-RS2-F0507-CR Enclosure material: Steel (stainless) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2120377 FESTO Rotary actuator 552884 DAPS-0060-090-RS2-F0507-CR Enclosure material: Steel (stainless) 1 pc(s)

Description

Swivel drive DAPS -0060-090-RS2-F0507-CR size actuator = 0060, flange drilling pattern = (* F05,* F07), tilt angle = 90 deg, shaft connection depth = 16.3 mm, Standard connection for fitting = ISO 5211

This text is machine translated.

What kind of Swivel Drives are you looking for?