Image similar

Compressed air according to ISO 8573-1:2010 [7:-:-]
Rotary actuator
10 bar
566213
5090 g
G1/4"
63
1.5 bar
Compressed air
TPE-U
Aluminium wrought alloy
Aluminium wrought alloy
+60 °C
-10 °C
not relevant
Datasheet 2121270 FESTO Rotary actuator 566213 DSM-63-270-P1-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 2121270 FESTO Rotary actuator 566213 DSM-63-270-P1-A-B Enclosure material: Aluminium wrought alloy 1 pc(s)
€ 1,182.97*
The necessary accessories are required to use the article as described.