According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
4 bar
Aluminum wrought alloy
-20 °C
+150 °C
8030602
Swivel drive DAPS -0030-090-R-F04-T4 size actuator = 0030, flange drilling pattern = F04, swivel angle = 90 deg, adjustment range end position at 0°=-1 - 9 deg, shaft connection depth = 13.2 mm
1000 g
Compressed air
FPM
PTFE
G1/8"
Aluminium wrought alloy
Steel (high alloyed)
FPM
+150 °C
-20 °C
Double-acting
yes
Datasheet 1945009 FESTO Rotary actuator 8030602 DAPS-0030-090-R-F04-T4 Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 1945009 FESTO Rotary actuator 8030602 DAPS-0030-090-R-F04-T4 Enclosure material: Aluminium wrought alloy 1 pc(s)