According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
4 bar
Aluminum wrought alloy
-20 °C
150 °C
8030622
Swivel drive DAPS -0360-090-RS4-F1012-T4 size actuator =0360, flange drilling pattern = (* F10* F12), tilt angle = 90 deg, adjustment range end position at 0°=-1 - 9 deg, adjustment range end position at 90° = 81 - 91 deg
16500 g
Compressed air
FPM
PTFE
G1/4"
Aluminium wrought alloy
Aluminium wrought alloy
Compressed air
+150 °C
-20 °C
Single-acting
yes
Datasheet 1945029 FESTO Rotary actuator 8030622 DAPS-0360-090-RS4-F1012-T4 Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 1945029 FESTO Rotary actuator 8030622 DAPS-0360-090-RS4-F1012-T4 Enclosure material: Aluminium wrought alloy 1 pc(s)