• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary/linear actuator 556408 DSL-16-80-270-P-A-S2-B Enclosure material: Aluminium wrought alloy Stroke length: 80

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,145.00 / piece)
€ 1,145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Swivel angle: 272 deg
  • Design: Swivel Wing
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Rotary/linear actuator

Stroke length

80 mm

Max. operating pressure

8 bar

Manufacturer part #

556408

Weight

650 g

Connection

M5

Size

16

Min. operating pressure

2.5 bar

Operating medium

Compressed air

Sealant

TPE-U

Enclosure material

Aluminium wrought alloy

Piston diameter

16 mm

Piston rod material

Quenched steel

Piston rod diameter

16 mm

Material

Aluminium wrought alloy

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2125634 FESTO Rotary/linear actuator 556408 DSL-16-80-270-P-A-S2-B Enclosure material: Aluminium wrought alloy Stroke length: 80

User & Safety Instructions

User & Safety Instructions 2125634 FESTO Rotary/linear actuator 556408 DSL-16-80-270-P-A-S2-B Enclosure material: Aluminium wrought alloy Stroke length: 80

Description

Swivel linear unit DSL -16-80-270-P-A-S2-B for position detection. Rotary and linear motion control independently of each other. Rotation of 0° - 270° infinitely variable. Setting range swivel angle = 0 - 270 deg, Hub = 80 mm, piston diameter = 16 mm, swivel angle = 0 - 272 deg, dampening = P: elastic damping rings/boards on both sides

This text is machine translated.

What kind of Swivel Drives are you looking for?