According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary/linear actuator
100 mm
8 bar
Aluminum wrought alloy
556418
Swivel linear unit DSL -16-100-270-CC-a-S20-B for position detection. Rotary and linear motion control independently of each other. Rotation of 0° - 270° infinitely variable. Loss angle = 15 deg, setting range swivel angle = 0 - 246 deg, Hub=100 mm, piston diameter = 16 mm, swivel angle = 0 - 246 deg
700 g
TPE-U
M5
Quenched steel
16 mm
102.5 N
+60 °C
-10 °C
not relevant
Datasheet 1944858 FESTO Rotary/linear actuator 556418 DSL-16-100-270-CC-A-S20-B Stroke length: 100 mm 1 pc(s)
User & Safety Instructions 1944858 FESTO Rotary/linear actuator 556418 DSL-16-100-270-CC-A-S20-B Stroke length: 100 mm 1 pc(s)