
Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary/linear actuator
100 mm
8 bar
556414
650 g
M5
2.5 bar
Compressed air
TPE-U
Aluminium wrought alloy
16 mm
Quenched steel
16 mm
Aluminium wrought alloy
+60 °C
-10 °C
not relevant
Datasheet 2125635 FESTO Rotary/linear actuator 556414 DSL-16-100-270-P-A-S2-B Enclosure material: Aluminium wrought alloy Stroke length: 1
User & Safety Instructions 2125635 FESTO Rotary/linear actuator 556414 DSL-16-100-270-P-A-S2-B Enclosure material: Aluminium wrought alloy Stroke length: 1