• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary/linear actuator 556427 DSL-20-25-270-CC-A-S2-B Stroke length: 25 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,429.00 / piece)
€ 1,429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Rotary/linear actuator DSL-20-25-270-CC-A-S2-B

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Rotary/linear actuator

Stroke length

25 mm

Max. operating pressure

8 bar

Material (details)

Aluminum wrought alloy

Manufacturer part #

556427

Type

Swivel linear unit DSL -20-25-270-CC-a-S2-B for position detection. Rotary and linear motion control independently of each other. Rotation of 0° - 270° infinitely variable. Loss angle = 12 deg, setting range swivel angle = 0 - 246 deg, Hub = 25 mm, piston diameter = 20 mm, swivel angle = 0 - 246 deg

Weight

1130 g

Size

20

Sealant

TPE-U

Pneumatics connector

M5

Piston rod material

Quenched steel

Piston rod diameter

20 mm

Force (max.)

159 N

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1944859 FESTO Rotary/linear actuator 556427 DSL-20-25-270-CC-A-S2-B Stroke length: 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1944859 FESTO Rotary/linear actuator 556427 DSL-20-25-270-CC-A-S2-B Stroke length: 25 mm 1 pc(s)

What kind of Swivel Drives are you looking for?