
Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary/linear actuator
80 mm
8 bar
25 mm
556480
1500 g
M5
2.5 bar
Compressed air
TPE-U
Aluminium wrought alloy
25 mm
Quenched steel
Aluminium wrought alloy
+60 °C
-10 °C
not relevant
Datasheet 2125644 FESTO Rotary/linear actuator 556480 DSL-25-80-270-P-A-S2-B Enclosure material: Aluminium wrought alloy Stroke length: 80
User & Safety Instructions 2125644 FESTO Rotary/linear actuator 556480 DSL-25-80-270-P-A-S2-B Enclosure material: Aluminium wrought alloy Stroke length: 80