
Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary/linear actuator
40 mm
8 bar
32 mm
556504
2840 g
G1/8
32
2.5 bar
Compressed air
TPE-U
Aluminium wrought alloy
32 mm
Quenched steel
Aluminium wrought alloy
+60 °C
-10 °C
not relevant
Datasheet 2125647 FESTO Rotary/linear actuator 556504 DSL-32-40-270-P-A-S2-B Enclosure material: Aluminium wrought alloy Stroke length: 40
User & Safety Instructions 2125647 FESTO Rotary/linear actuator 556504 DSL-32-40-270-P-A-S2-B Enclosure material: Aluminium wrought alloy Stroke length: 40