According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary/linear actuator
80 mm
8 bar
Aluminum wrought alloy
556639
Swivel linear unit DSL -20-80-270-P-A-S20-KF-B for position detection. Rotary and linear motion control independently of each other. Rotation of 0° - 270° infinitely variable. Setting range swivel angle = 0 - 270 deg, Hub = 80 mm, piston diameter = 20 mm, swivel angle = 0 - 272 deg, dampening = P: elastic damping rings/boards on both sides
1140 g
TPE-U
M5
Quenched steel
20 mm
158 N
+60 °C
-10 °C
not relevant
Datasheet 1944947 FESTO Rotary/linear actuator 556639 DSL-20-80-270-P-A-S20-KF-B Stroke length: 80 mm 1 pc(s)
User & Safety Instructions 1944947 FESTO Rotary/linear actuator 556639 DSL-20-80-270-P-A-S20-KF-B Stroke length: 80 mm 1 pc(s)