• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Screw fastener 153424 QSK-3/8-8 External thread: R3/8 Pipe diameter: 8 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Screw fastener QSK-3/8-8

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Oiled operation possible
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Screw fastener

Pipe Ø

8 mm

External thread

R3/8

Manufacturer part #

153424

No. of ports

2 x

Max. operating pressure

14 bar

Min. operating pressure

-0.95 bar

Operating medium

Druckluft nach ISO 8573-1:2010 [7:-:-]

Material

Brass

Material properties

nickel plated

Max. ambient temperature

80 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1894969 FESTO Screw fastener 153424 QSK-3/8-8 External thread: R3/8 Pipe diameter: 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1894969 FESTO Screw fastener 153424 QSK-3/8-8 External thread: R3/8 Pipe diameter: 8 mm 1 pc(s)

Information

Information 1894969 FESTO Screw fastener 153424 QSK-3/8-8 External thread: R3/8 Pipe diameter: 8 mm 1 pc(s)

Information 1894969 FESTO Screw fastener 153424 QSK-3/8-8 External thread: R3/8 Pipe diameter: 8 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)