Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
10 mm
3/8" (10 mm)
153426
2 x
14 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-]
Brass
rust-proof
80 °C
-10 °C
not relevant
Datasheet 1895296 FESTO Screw fastener 153426 QSK-3/8-10 External thread: 3/8" (10 mm) Pipe diameter: 10 mm 1 pc(s)
User & Safety Instructions 1895296 FESTO Screw fastener 153426 QSK-3/8-10 External thread: 3/8" (10 mm) Pipe diameter: 10 mm 1 pc(s)
Information 1895296 FESTO Screw fastener 153426 QSK-3/8-10 External thread: 3/8" (10 mm) Pipe diameter: 10 mm 1 pc(s)
Information 1895296 FESTO Screw fastener 153426 QSK-3/8-10 External thread: 3/8" (10 mm) Pipe diameter: 10 mm 1 pc(s)