• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Screw fastener 186301 QSK-G3/8-10 External thread: 3/8" (10 mm) Pipe diameter: 10 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 41 g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Screw fastener

Pipe Ø

10 mm

External thread

3/8" (10 mm)

Manufacturer part #

186301

Max. operating pressure

6 bar

Min. operating pressure

-0.95 bar

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2116894 FESTO Screw fastener 186301 QSK-G3/8-10 External thread: 3/8" (10 mm) Pipe diameter: 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2116894 FESTO Screw fastener 186301 QSK-G3/8-10 External thread: 3/8" (10 mm) Pipe diameter: 10 mm 1 pc(s)

Information

Information 2116894 FESTO Screw fastener 186301 QSK-G3/8-10 External thread: 3/8" (10 mm) Pipe diameter: 10 mm 1 pc(s)

Description

Locking plug-in gland QSK-G3/8-10 External thread with hexagon. Size = Standard, nominal width = 5.6 mm, permissible hose type = (* PAN, * PAN-MF, * PAN-R, * PAN-V0, * PEN, * PFAN-, * PLN-, * PTFEN-, * PUN, * PUN-CM, * PUN DUO, * PUN-H, * PUN-H-DUO, * * PUN PUN-S-S-DUO, * PUN-V0), hose insertion depth = 20.7 mm, seal type on the screw-in stud = sealing ring

This text is machine translated.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)