
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product weight: 63g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Screw fastener
- Pipe Ø
12 mm
- External thread
3/8" (10 mm)
- Manufacturer part #
186302
- Max. operating pressure
6 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116895 FESTO Screw fastener 186302 QSK-G3/8-12 External thread: 3/8" (10 mm) Pipe diameter: 12 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116895 FESTO Screw fastener 186302 QSK-G3/8-12 External thread: 3/8" (10 mm) Pipe diameter: 12 mm 1 pc(s)
Information
Information 2116895 FESTO Screw fastener 186302 QSK-G3/8-12 External thread: 3/8" (10 mm) Pipe diameter: 12 mm 1 pc(s)
Information 2116895 FESTO Screw fastener 186302 QSK-G3/8-12 External thread: 3/8" (10 mm) Pipe diameter: 12 mm 1 pc(s)
Description
Locking plug-in gland QSK-G3/8-12 External thread with hexagon. Size = Standard, nominal width = 6.1 mm, permissible hose type = (* PAN, * PAN-MF, * PAN-R, * PAN-V0, * PEN, * PFAN-, * PLN-, * PTFEN-, * PUN, * PUN-CM, * PUN DUO, * PUN-H, * PUN-H-DUO, * * PUN PUN-S-S-DUO, * PUN-V0), hose insertion depth = 29.1 mm, seal type on the screw-in stud = sealing ring
This text is machine translated.
This text is machine translated.































