Image similar
Position transmitter
SDAS-MHS-M40-1L-PNLK-PN-E-2.5-LE
1 pc(s)
30 V DC
10 V DC
30 V DC
10 - 30 V DC
1 breaker
1 maker
30 V DC
50 mA
1.5 W
LED indicator
2x PNP
0.02 mm
1 mm
Cable, 4-core
2.5 m
IP65
IP68
-40 °C
+80 °C
Yes
Open cable ends
8063975
TPE-U(PUR)
4
Non-corrosive steel
PA
125 Hz
27 g
yes
Datasheet 2801950 FESTO SDAS-MHS-M40-1L-PNLK-PN-E-2.5-LE Position transmitter 1 pc(s) 30 V DC
User & Safety Instructions 2801950 FESTO SDAS-MHS-M40-1L-PNLK-PN-E-2.5-LE Position transmitter 1 pc(s) 30 V DC