• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Shock absorber 1152500 DYEF-S-M4-Y1 Enclosure material: Steel Stroke length: 0.9 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: With Lock Nut
  • Attenuation length: 0.9 mm
  • Max. Impact speed: 0.8 m/s
  • Attenuation: P-damping without metallic fixed stop
  • Max. Energy consumption per hub: 0.015 J
  • Size M4:
Product type

Shock absorber

Stroke length

0.9 mm

Manufacturer part #

1152500

Type

Corrosion resistance class KBK: 2-moderate corrosion stress

Weight

1.1 g

Sealant

NBR

Enclosure material

Steel

Material

Steel

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2122085 FESTO Shock absorber 1152500 DYEF-S-M4-Y1 Enclosure material: Steel Stroke length: 0.9 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2122085 FESTO Shock absorber 1152500 DYEF-S-M4-Y1 Enclosure material: Steel Stroke length: 0.9 mm 1 pc(s)

Description

Shock absorber DYEF-S-M4-Y1 = 0.9 mm size = M4, hub, attenuation=P-damping without metallic fixed stop, mounting position=any, position detection = without

This text is machine translated.

More interesting products

(*All information is plus legal VAT)