• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Shock absorber 1153004 DYEF-S-M12-Y1 Enclosure material: Steel Stroke length: 1.2 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: With Lock Nut
  • Attenuation length: 1.2 mm
  • Max. Impact speed: 0.8 m/s
  • Attenuation: P-damping without metallic fixed stop
  • Max. Energy consumption per hub: 0.35 J
  • Size: M12
Product type

Shock absorber

Stroke length

1.2 mm

Manufacturer part #

1153004

Type

Corrosion resistance class KBK: 2-moderate corrosion stress

Weight

15 g

Thread mount

M12

Sealant

NBR

Enclosure material

Steel

Material

Steel

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2122090 FESTO Shock absorber 1153004 DYEF-S-M12-Y1 Enclosure material: Steel Stroke length: 1.2 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2122090 FESTO Shock absorber 1153004 DYEF-S-M12-Y1 Enclosure material: Steel Stroke length: 1.2 mm 1 pc(s)

Description

Shock absorber DYEF-S-M12-Y1 size = M12, Hub = 1.2 mm, attenuation=P-damping without metallic fixed stop, mounting position=any, position detection = without

This text is machine translated.

More interesting products

(*All information is plus legal VAT)