Compressed air according to ISO 8573-1:2010 [7:-:-]
Splitter
12 mm
G1/2"
153199
14 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-];;Wasser gemäß Herstellererklärung unter www.festo.com
PBT
80 °C
-10 °C
not relevant
Datasheet 1896801 FESTO Splitter 153199 QSYTF-1/2-12-B Internal thread G1/2" Pipe diameter: 12 mm 1 pc(s)
User & Safety Instructions 1896801 FESTO Splitter 153199 QSYTF-1/2-12-B Internal thread G1/2" Pipe diameter: 12 mm 1 pc(s)
Information 1896801 FESTO Splitter 153199 QSYTF-1/2-12-B Internal thread G1/2" Pipe diameter: 12 mm 1 pc(s)
Information 1896801 FESTO Splitter 153199 QSYTF-1/2-12-B Internal thread G1/2" Pipe diameter: 12 mm 1 pc(s)