Compressed air according to ISO 8573-1:2010 [7:-:-]
Splitter
2.4 mm
1/8"
153211
2 x
14 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-];;Wasser gemäß Herstellererklärung unter www.festo.com
PBT
rust-proof
P port connector (G1/8)
80 °C
-10 °C
not relevant
Datasheet 1896174 FESTO Splitter 153211 QSLV2-1/8-4 External thread: 1/8" Pipe diameter: 2.4 mm 1 pc(s)
User & Safety Instructions 1896174 FESTO Splitter 153211 QSLV2-1/8-4 External thread: 1/8" Pipe diameter: 2.4 mm 1 pc(s)
Information 1896174 FESTO Splitter 153211 QSLV2-1/8-4 External thread: 1/8" Pipe diameter: 2.4 mm 1 pc(s)